Durakool Plug In Power Relay, 12V dc Coil, SPST
- RS Stock No.:
- 915-6676
- Mfr. Part No.:
- DG85D-7021-76-1012-DR
- Brand:
- Durakool
16 In AU stock for next working day delivery
17 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $5.75
You pay
$5.18
(exc. GST)
$5.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.18 |
- RS Stock No.:
- 915-6676
- Mfr. Part No.:
- DG85D-7021-76-1012-DR
- Brand:
- Durakool
- COO (Country of Origin):
- CN
Related links
- Durakool PCB Mount Power Relay, 12V dc Coil, SPST
- Durakool Plug In Power Relay, 12V dc Coil, 120A Switching Current, SPST-NO
- Durakool Plug In Power Relay, 12V dc Coil, SPDT
- Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A...
- Durakool Plug In Power Relay, 12V dc Coil, SPST
- Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A...
- Durakool Plug In Power Relay, 12V dc Coil, 35A Switching Current, SPST-NO
- Durakool Plug In Power Relay, 12V dc Coil, 100mA Switching Current, SPST-NO