Lovato Electric Non-Latching Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 247-9585
- Mfr. Part No.:
- HR604CA230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.48 |
*price indicative
- RS Stock No.:
- 247-9585
- Mfr. Part No.:
- HR604CA230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Series | HR604C | |
| Terminal Type | Socket | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 150VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 81mm | |
| Standards/Approvals | IEC/EN 61810 | |
| Width | 27.2mm | |
| Coil Power | 1.7VA | |
| Height | 75.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Series HR604C | ||
Terminal Type Socket | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 230V ac | ||
Switching Power 150VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 81mm | ||
Standards/Approvals IEC/EN 61810 | ||
Width 27.2mm | ||
Coil Power 1.7VA | ||
Height 75.2mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator has control voltage of 230VAC, rated current of 5A with contact configuration 4 C/O contact.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
- RS Stock No. 2479586
- Mfr. Part No. HR604CD012
Each
$18.87
- RS Stock No. 2479584
- Mfr. Part No. HR604CA110
Each
$21.22
- RS Stock No. 2157252
- Mfr. Part No. G2R-2-S 230VAC (S)
Each
$20.11
- RS Stock No. 2792550
- Mfr. Part No. 858-151
1 Box of 3
$67.71
Related links
- Lovato Non-Latching Relay 5A Switching Current, 4PDT
- Lovato Non-Latching Relay 5A Switching Current, 4PDT
- Lovato Non-Latching Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 5A Switching Current, DPST
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, 4PDT
- Omron Flange Non-Latching Relay 5A Switching Current, 4PDT
- Omron Flange Non-Latching Relay 5A Switching Current, 4PDT












