Carlo Gavazzi Power Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 859-3254
- Mfr. Part No.:
- RMIA45230AC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$34.15
(exc. GST)
$37.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 328 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.15 |
*price indicative
- RS Stock No.:
- 859-3254
- Mfr. Part No.:
- RMIA45230AC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | RCP | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 150W | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 11kΩ | |
| Coil Power | 1.2W | |
| Length | 28mm | |
| Standards/Approvals | UL, CSA | |
| Width | 36mm | |
| Height | 21.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series RCP | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching Power 150W | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 11kΩ | ||
Coil Power 1.2W | ||
Length 28mm | ||
Standards/Approvals UL, CSA | ||
Width 36mm | ||
Height 21.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
RoHS Status: Exempt
Carlo Gavazzi Monostable Relay
Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations
Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive
- RS Stock No. 2725995
- Mfr. Part No. RMIA45230VAC
Each
$35.06
- RS Stock No. 8928934
- Mfr. Part No. 7760056104
Each
$17.89
- RS Stock No. 2765991
- Mfr. Part No. DX4-2014-23-3230-WTL
1 Box of 10
$147.75
- RS Stock No. 0376470
- Mfr. Part No. C9-A41X / AC 230 V
Each
$41.73
Related links
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Weidmüller Panel Power Relay 5A Switching Current, 4PDT
- Releco Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 5A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5A Switching Current, 4PDT












