Lovato Electric Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$17.52

(exc. GST)

$19.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.52

*price indicative

RS Stock No.:
247-9588
Mfr. Part No.:
HR604CD024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

HR604C

Terminal Type

Socket

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

5W

Switching AC Voltage

230V ac

Maximum Operating Temperature

70°C

Height

75.2mm

Width

27.2mm

Standards/Approvals

VDE, CSA cURus, EAC, IEC/EN 61810

Length

81mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator and has control voltage 24VDC, rated current 5A and contains 4 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy