- RS Stock No.:
- 215-5530
- Mfr. Part No.:
- MY4N1 DC24(S)
- Brand:
- Omron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.84
(exc. GST)
$26.22
(inc. GST)
Units | Per unit |
1 + | $23.84 |
- RS Stock No.:
- 215-5530
- Mfr. Part No.:
- MY4N1 DC24(S)
- Brand:
- Omron
Related links
- Omron PYF 14 Pin 250V ac DIN Rail Relay Socket MY4IN1 MY4IN-CR MY4N
- Omron 14 Pin 250V ac PCB Mount Relay Socket MY4IN1 MY4IN-CR MY4N
- Draw Wires & Fish Tapes
- Omron Non-Latching Relay SPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay DPDT
- Siemens DIN Rail Relay 3PST