Omron Non-Latching Relay, 110V dc Coil, 5A Switching Current, 4PDT

Temporarily out of stock
RS Stock No.:
214-7248
Mfr. Part No.:
MY4IN1 100/110VDC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Non-Latching Relay

Coil Voltage

110V dc

Contact Configuration

4PDT

Series

MY4IN

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching AC Voltage

110V ac

Coil Resistance

11.1kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, VDE, CE

Coil Power

0.9W

Width

17mm

Height

28mm

Length

21.5mm

Contact Material

Gold Plated

Contact Resistance

100mΩ

Omron MY4IN Series Non-Latching Relay, 4PDT Contact Configuration, 5A Switching Current - MY4IN1 DC100/110(S)


This non-latching relay is designed for versatile use in automation and electrical applications. The Omron MY4IN1 relay features a compact, plug-in design facilitating easy installation and maintenance. With a coil voltage of 100 V DC and 110 V DC, it accommodates various operational needs. This model is suitable for general-purpose tasks, making it a reliable choice for professionals across the electronics and mechanical industries.

Features & Benefits


• Utilises a 4PDT contact configuration for versatile connections

• Handles switching currents of up to 5A for robust performance

• Supports plug-in and solder terminal types for easy connectivity

• Operates effectively at a maximum switching voltage of 110V DC

• Constructed with Ag alloy and Au cladding for enhanced durability

• Complies with CE, CSA, and cURus standards ensuring quality assurance

Applications


• Utilised in automation systems requiring reliable switching

• Ideal for controlling motors or actuators in machinery

• Employed in packaging and processing equipment operations

• Suitable for use in HVAC system control circuits

What is the maximum switching voltage and current this relay can handle?


The relay supports a maximum switching voltage of 110V DC and can handle a maximum switching current of 5A, making it suitable for various applications requiring reliable electrical control.

How does the contact material impact the relay's performance?


The contact material consisting of Ag alloy with Au cladding enhances conductivity and resistance to wear, thereby extending the relay's operational life and reliability in demanding environments.

Can this relay be used in outdoor applications?


While this relay is designed for general-purpose use, its suitability for outdoor applications depends on the specific environmental conditions. Proper environmental protection measures should be taken to ensure longevity in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy