Lovato Electric Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$18.87

(exc. GST)

$20.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.87

*price indicative

RS Stock No.:
247-9586
Mfr. Part No.:
HR604CD012
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

4PDT

Series

HR604C

Terminal Type

Socket

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

500V ac

Switching DC Voltage

100V dc

Maximum Operating Temperature

70°C

Standards/Approvals

Compliance IEC/EN 61810

Coil Power

1.1W

Height

75.2mm

Length

81mm

Width

27.2mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator has control voltage of 12VDC, rated current of 5A with contact configuration 4 C/O contact.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy