Lovato Electric DIN Rail Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$29.73

(exc. GST)

$32.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.73

*price indicative

RS Stock No.:
247-9598
Mfr. Part No.:
HR702CA230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR702C

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

230V ac

Switching Power

500VA

Switching DC Voltage

30V dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61810

Height

65.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a 8-PIN Industrial relay with LED state indicator and mechanical actuator has control voltage of 230VAC, rated current of 10A with 2 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy