Panasonic Surface Non-Latching Relay, 6V dc Coil, 8.3mA Switching Current, DPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

$207.88

(exc. GST)

$228.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40$5.197$207.88
80 - 120$5.151$206.04
160 - 360$5.083$203.32
400 +$4.971$198.84

*price indicative

RS Stock No.:
247-4443
Mfr. Part No.:
TXS2SA-6V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

6V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

TX

Terminal Type

Solder

Switching Current

8.3mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, RoHS, CSA

Length

22mm

Width

7mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 6 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.

The contact material is AgPd

This device comes in tube packaging

Each (In a Tube of 40)
$5.235
Each
$5.84
Each
$4.95
Each (In a Tube of 50)
$3.514

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy