Panasonic PCB Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, DPST

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4307
Mfr. Part No.:
DK2A-24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

PCB

Series

DK

Terminal Type

Solder

Switching Current

8.3mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Switching DC Voltage

30V dc

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Width

7mm

Standards/Approvals

RoHS, UL, VDE, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic power relay from DK series, it has 2 form A contact arrangement. The rated coil voltage is 24 Vdc and it operates on single side stable function. It is used in applications like power supply, OA equipment, industrial machines and electric power equipment.

It has Au-flashed AgNi type contacts

Surge withstand voltage is 10,000 V

PC board sockets are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy