Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 11.1mA Switching Current, DPDT
- RS Stock No.:
- 247-4442
- Mfr. Part No.:
- TXS2SA-4.5V-1
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.74
(exc. GST)
$8.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $7.74 |
| 5 - 9 | $7.48 |
| 10 - 19 | $7.37 |
| 20 + | $7.13 |
*price indicative
- RS Stock No.:
- 247-4442
- Mfr. Part No.:
- TXS2SA-4.5V-1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 11.1mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS, UL, VDE, CSA | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 11.1mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Length 22mm | ||
Standards/Approvals RoHS, UL, VDE, CSA | ||
Coil Power 200mW | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 4.5 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is standard Ag+Au (clad)
This device comes in tube packaging
- RS Stock No. 2474058
- Mfr. Part No. AGQ200A4HZ
Each (On a Tape of 2)
$3.655
- RS Stock No. 2474057
- Mfr. Part No. AGQ200A4HZ
Each (On a Reel of 900)
$3.651
- RS Stock No. 2474058P
- Mfr. Part No. AGQ200A4HZ
Each (Supplied on a Reel)
$3.655
- RS Stock No. 2474073
- Mfr. Part No. AGQ200S4H
Each
$3.64
Related links
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT










