Panasonic SF 250V ac PCB Relay Socket, for use with SF Series

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.43

(exc. GST)

$12.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$11.43-
3 - 4$11.152%
5 +$11.023%

*price indicative

RS Stock No.:
699-7026
Mfr. Part No.:
SFS4-PS
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Relay Socket

Voltage

250V ac

For Use With

SF Series

Current

6A

Series

SF

Terminal Type

Screw

Standards/Approvals

TUV

Mount Type

PCB

SFS Series


These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac

Maximum switching power 180W

Nominal operating power 360mW (4 pole) 500mW (6 pole)

Slim profile

Fast response time, 8 ms or less

High shock resistance, functional: Min 200m/s2

Forcibly guided contact structure

Note

For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054

Approvals

TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy