Panasonic Surface Non-Latching Relay, 12V dc Coil, 4.2mA Switching Current, DPDT
- RS Stock No.:
- 247-4436
- Mfr. Part No.:
- TXS2SA-12V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.73
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.73 |
| 5 - 9 | $5.56 |
| 10 - 19 | $5.49 |
| 20 + | $5.33 |
*price indicative
- RS Stock No.:
- 247-4436
- Mfr. Part No.:
- TXS2SA-12V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 4.2mA | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Length | 22mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 4.2mA | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Length 22mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 12 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is AgPd
This device comes in tube packaging
Related links
- Panasonic Surface Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
