Panasonic Surface Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, DPDT
- RS Stock No.:
- 247-4364
- Mfr. Part No.:
- TQ2SA-24V-Z
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4364
- Mfr. Part No.:
- TQ2SA-24V-Z
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TQ | |
| Terminal Type | Solder | |
| Switching Current | 8.3mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TQ | ||
Terminal Type Solder | ||
Switching Current 8.3mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Coil Power 200mW | ||
Length 22mm | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has SA type terminal and has single side latching operating function. The rated coil voltage is 24 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 1A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 8.3mA Switching Current, SPST
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 8.3mA Switching Current, DPST
- Panasonic Surface Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 15.5mA Switching Current, DPDT
