Panasonic PCB Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, SPST

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4103
Mfr. Part No.:
ALDP124W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LD-P

Terminal Type

Solder

Switching Current

8.3mA

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 24 Vdc.

This product comes in a carton packaging

It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy