Panasonic PCB Non-Latching Relay, 9V dc Coil, 22.2mA Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $5.60

View bulk pricing options

Subtotal (1 tray of 100 units)*

$174.30

(exc. GST)

$191.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100$1.743$174.30-
200 - 300$1.715$171.50$5.60
400 - 700$1.669$166.90$29.60
800 +$1.642$164.20$80.80

*price indicative

RS Stock No.:
247-4094
Mfr. Part No.:
ALDP109W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

9V dc

Contact Configuration

SPST

Mount Type

PCB

Series

LD-P

Terminal Type

Solder

Switching Current

22.2mA

Switching Power

60W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

RoHS, UL, VDE, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 9 Vdc.

This product comes in a carton packaging

It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy