Panasonic PCB Non-Latching Relay, 24V dc Coil, 22mA Switching Current, SPST
- RS Stock No.:
- 247-4322
- Mfr. Part No.:
- JW1AFSN-DC24V-F
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-4322
- Mfr. Part No.:
- JW1AFSN-DC24V-F
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | JW | |
| Terminal Type | Solder | |
| Switching Current | 22mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Coil Power | 200mW | |
| Width | 7mm | |
| Height | 12mm | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series JW | ||
Terminal Type Solder | ||
Switching Current 22mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Coil Power 200mW | ||
Width 7mm | ||
Height 12mm | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 24 Vdc.
It has AgSnO2 type (1a) contacts
It used in applications like home appliance, office machine and industrial equipment
Related links
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 44mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 3.5A Switching Current, SPST
