Panasonic PCB Non-Latching Relay, 24V dc Coil, 37.5mA Switching Current, SPST
- RS Stock No.:
- 247-4112
- Mfr. Part No.:
- ALF1T24
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.75
View bulk pricing optionsSubtotal (1 unit)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.24 | - |
| 5 - 9 | $8.89 | $1.75 |
| 10 - 24 | $8.62 | $6.20 |
| 25 + | $8.35 | $22.25 |
*price indicative
- RS Stock No.:
- 247-4112
- Mfr. Part No.:
- ALF1T24
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LF | |
| Terminal Type | Solder | |
| Switching Current | 37.5mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LF | ||
Terminal Type Solder | ||
Switching Current 37.5mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Coil Power 200mW | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has TMP terminals. The rated coil voltage is 24 V dc. The rated operating current is 37.5 mA, and it has coil resistance of 640 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.
Ideal for compressor and inverter loads
Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm
Surge withstand voltage of 10,000 V
- RS Stock No. 2474114
- Mfr. Part No. ALFG2PF121
Each
$14.40
- RS Stock No. 2474104
- Mfr. Part No. ALDP124W
Each (In a Pack of 2)
$1.945
- RS Stock No. 2474102
- Mfr. Part No. ALDP124
Each (In a Pack of 2)
$3.71
- RS Stock No. 2474423
- Mfr. Part No. TXS2-3V
Each (In a Tube of 40)
$3.872
Related links
- Panasonic PCB Non-Latching Relay 37.5mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 8.3mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 44mA Switching Current, SPST












