Panasonic Surface Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS Stock No.:
- 247-4070
- Mfr. Part No.:
- AGQ200S24Y
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.64 |
| 5 - 9 | $3.52 |
| 10 - 24 | $3.34 |
| 25 + | $3.26 |
*price indicative
- RS Stock No.:
- 247-4070
- Mfr. Part No.:
- AGQ200S24Y
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 9.6mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Standards/Approvals | CSA, VDE, UL, RoHS | |
| Height | 12mm | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 9.6mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Coil Power 200mW | ||
Length 22mm | ||
Standards/Approvals CSA, VDE, UL, RoHS | ||
Height 12mm | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 24 Vdc
It comes in a tube packaging
- RS Stock No. 2474054
- Mfr. Part No. AGQ200A24
Each
$3.64
- RS Stock No. 2474407
- Mfr. Part No. TX2SA-24V-Z
Each (On a Tape of 2)
$4.055
- RS Stock No. 2474407P
- Mfr. Part No. TX2SA-24V-Z
Each (Supplied on a Reel)
$4.32
- RS Stock No. 2474079
- Mfr. Part No. AGQ20T24
Each
$8.18
Related links
- Panasonic Surface Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT











