Panasonic Surface Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4053
Mfr. Part No.:
AGQ200A24
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

GQ

Terminal Type

Solder

Switching Current

9.6mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Width

7mm

Height

12mm

Coil Power

200mW

Standards/Approvals

VDE, UL, RoHS, CSA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 24 Vdc

It comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy