Panasonic PCB Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS Stock No.:
- 247-4078
- Mfr. Part No.:
- AGQ20T24
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $13.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$317.30
(exc. GST)
$349.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $6.346 | $317.30 | - |
| 100 - 200 | $6.209 | $310.45 | $13.70 |
| 250 - 450 | $6.126 | $306.30 | $55.00 |
| 500 + | $6.016 | $300.80 | $165.00 |
*price indicative
- RS Stock No.:
- 247-4078
- Mfr. Part No.:
- AGQ20T24
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 9.6mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Width | 7mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 9.6mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Width 7mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic makes AGQ series of signal relays with 2 form C contact arrangement. It has single side stable operation, and standard PCB terminals. The rated coil voltage is 24 Vdc. It is used in applications like thermostat (HVAC temperature controller), high-capacity control etc.
Small size controlled 3.5 A inrush current possible
2.4 coil voltage type newly available DC battery operation
Related links
- Panasonic PCB Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 3A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
