TDK, Standard Metal Oxide Varistor 11.1 nF 20 A, Clamping 77 V, Varistor 39 V

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.77

(exc. GST)

$6.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 575 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$1.154$5.77-
65 - 120$1.128$5.642%
125 +$1.114$5.573%

*price indicative

RS Stock No.:
289-7575
Distrelec Article No.:
304-28-781
Mfr. Part No.:
B72220S0250K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

39 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

77V

Clamping Current

20A

Material

Metal

Series

Standard

Diameter

21.5mm

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

2kA

Capacitance

11.1nF

Minimum Operating Temperature

-40°C

Length

25.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, IEC, CSA, CQC, UL

Termination Style

Solder

Thickness

4.7mm

Lead Pitch

10mm

Energy Rating

22J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy