Finder Flange Mount Non-Latching Relay, 230V ac Coil, SPST-NC, SPST-NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
245-2087
Mfr. Part No.:
65.31.8.230.0300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NC, SPST-NO

Mounting Type

Flange Mount

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

62.2mm

Coil Resistance

7.25 kΩ

Coil Power

2.2W

Height

36.5mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Isolation Coil To Contact

4kV

Life

80000 Cycles

Contact Material

Silver Alloy

Series

65

Depth

32.2mm

Maximum Switching Power AC

7.5 kVA

Dimensions

32.2 x 36.5 x 51.5mm

Application

Power

COO (Country of Origin):
IT

Finder Series 65 Non-Latching Relay, SPST Contact Configuration, 230V AC Coil Voltage - 65.31.8.230.0300


This non-latching relay is designed for efficient power switching across various applications, ensuring effective control of electrical systems. Operating at 230V AC, it serves as a key component for automation, electronics, and mechanical sectors, facilitating seamless relay functions in a variety of industrial environments.

Features & Benefits


• Supports a switching current of up to 30A for high-power applications
• SPST configuration allows for versatile and secure switching options
• Flange mount design simplifies installation in diverse settings
• Quick connect terminals enable straightforward wiring and assembly
• Durable silver alloy contact material enhances longevity and performance
• High voltage isolation of 4kV promotes operational safety

Applications


• Utilised in industrial washing machines for effective control
• Suitable for power generators to manage load switching
• Ideal for jacuzzis and hot tubs for dependable operation
• Employed in burners and furnaces to ensure safety and precision
• Commonly used in automation systems for efficient power management

What are the recommended operating temperature limits for the relay?


The relay operates effectively between -40°C and +75°C to accommodate various environmental conditions.

Can this relay be used for both AC and DC applications?


Yes, the relay is designed for use with both AC and DC currents, providing flexibility for different configurations.

What is the lifespan expectancy in a standard application?


It has a mechanical lifespan of approximately 10 million cycles, ensuring long-term functionality.

How is the relay mounted within a system?


It features a flange mount design for straightforward installation and secure placement.

What type of connections does it support?


It uses quick connect terminals that allow for easy and rapid wiring, enhancing overall convenience.

Approvals

UL; CSA; VDE

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy