Finder PCB Mount Relay, 230V ac Coil, 20A Switching Current, SPST, SPST
- RS Stock No.:
- 248-2636
- Mfr. Part No.:
- 656182300300
- Brand:
- Finder
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$32.864
(exc. GST)
$36.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $32.864 | $328.64 |
*price indicative
- RS Stock No.:
- 248-2636
- Mfr. Part No.:
- 656182300300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO (SPST-NO)
PCB mount
Bifurcated terminals
Standard AgCdO contact material
230V ac voltage supply
PCB mount
Bifurcated terminals
Standard AgCdO contact material
230V ac voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPST, SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Relay, 230V ac Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 24V ac Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 48V ac Coil, 20A Switching Current, SPST, SPST
- Finder Flange Mount Relay, 230V ac Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 24V dc Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 48V dc Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 12V dc Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 6V dc Coil, 20A Switching Current, SPST, SPST