TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 136-1622
- Mfr. Part No.:
- RP820730
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1622
- Mfr. Part No.:
- RP820730
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 440V ac | |
| Length | 29mm | |
| Coil Resistance | 2.739 kΩ | |
| Coil Power | 500mW | |
| Series | RPII | |
| Height | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 12.6mm | |
| Life | 20000000 cycles | |
| Isolation Coil To Contact | 4kV | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 440V ac | ||
Length 29mm | ||
Coil Resistance 2.739 kΩ | ||
Coil Power 500mW | ||
Series RPII | ||
Height 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 12.6mm | ||
Life 20000000 cycles | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
