Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 220-5146
- Mfr. Part No.:
- RUMC22P7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$255.86
(exc. GST)
$281.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.586 | $255.86 |
*price indicative
- RS Stock No.:
- 220-5146
- Mfr. Part No.:
- RUMC22P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 6.8kΩ | |
| Standards/Approvals | EN/IEC 61810-1, CSA C22.2 No. 14, UL 508 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 6.8kΩ | ||
Standards/Approvals EN/IEC 61810-1, CSA C22.2 No. 14, UL 508 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, DPDT
