Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 852-6828
- Distrelec Article No.:
- 301-12-608
- Mfr. Part No.:
- RXG12P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 852-6828
- Distrelec Article No.:
- 301-12-608
- Mfr. Part No.:
- RXG12P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 23.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CE | |
| Width | 30.6mm | |
| Length | 13mm | |
| Height | 37.1mm | |
| Coil Power | 820mW | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 23.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CE | ||
Width 30.6mm | ||
Length 13mm | ||
Height 37.1mm | ||
Coil Power 820mW | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Schneider Electric RXG12P7
Zelio RXG Interface Relays
Related links
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- ABB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
