Better World
Schneider Electric Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 220-5144
- Mfr. Part No.:
- RUMC22F7
- Brand:
- Schneider Electric
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$28.586
(exc. GST)
$31.445
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $28.586 | $285.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-5144
- Mfr. Part No.:
- RUMC22F7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Coil Resistance | 1700Ω |
Isolation Coil To Contact | 4kV |
Better World Product | Yes |
Series | Harmony Relay RUM |
Better World Verification | Green Premium |
Related links
- Schneider Electric Plug In Power Relay, 120V ac Coil, 10A...
- Schneider Electric Plug In Power Relay, 120V ac Coil, 10A...
- Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay, 120V ac Coil, 10A Switching...
- Hongfa Europe GMBH Plug In Power Relay, 120V ac Coil, 10A...
- Schneider Electric Plug In Power Relay, 120V ac Coil, 12A...
- Phoenix Contact PCB Mount Power Relay, 120V ac Coil, 10A Switching...
- Phoenix Contact Plug In Power Relay, 120V ac Coil, 10A Switching...