Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 220-5152
- Mfr. Part No.:
- RUMC32B7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$246.34
(exc. GST)
$270.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.634 | $246.34 |
*price indicative
- RS Stock No.:
- 220-5152
- Mfr. Part No.:
- RUMC32B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 72Ω | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 72Ω | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Omron Power Relay 10A Switching Current, 3PDT
- Relpol Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Power Relay 10A Switching Current, 3PDT
