Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 211-8408
- Mfr. Part No.:
- RUMF32P7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$277.40
(exc. GST)
$305.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.74 | $277.40 |
*price indicative
- RS Stock No.:
- 211-8408
- Mfr. Part No.:
- RUMF32P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3 CO | |
| Series | Harmony Relay RUM | |
| Terminal Type | Flat | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 6.8kΩ | |
| Height | 56mm | |
| Coil Power | 3W | |
| Standards/Approvals | UL, RoHS, REACH, EAC, CSA | |
| Width | 35mm | |
| Length | 35.4mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 3 CO | ||
Series Harmony Relay RUM | ||
Terminal Type Flat | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 6.8kΩ | ||
Height 56mm | ||
Coil Power 3W | ||
Standards/Approvals UL, RoHS, REACH, EAC, CSA | ||
Width 35mm | ||
Length 35.4mm | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electrics universal plug-in relay is of 230 V AC and 10 A.
Removal Latch
Dust Protection
Self-locks
Related links
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3PDT
