Schneider Electric Power Relay, 60V dc Coil, 10A Switching Current, 3 CO

Subtotal (1 pack of 10 units)*

$218.71

(exc. GST)

$240.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$21.871$218.71

*price indicative

RS Stock No.:
211-8404
Mfr. Part No.:
RUMC31ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

60V dc

Contact Configuration

3 CO

Series

Harmony Relay RUM

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

55°C

Coil Resistance

2.8kΩ

Height

56mm

Width

35mm

Length

35.4mm

Coil Power

1.4W

Standards/Approvals

UL, RoHS, REACH, EAC, CSA

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electrics universal plug-in relay is of 60 V DC and 10 A.

Removal Latch

Dust Protection

Self-locks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy