Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 220-5147
- Mfr. Part No.:
- RUMC31B7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$221.86
(exc. GST)
$244.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $22.186 | $221.86 |
*price indicative
- RS Stock No.:
- 220-5147
- Mfr. Part No.:
- RUMC31B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 72Ω | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 72Ω | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony Relay RUM Series Power Relay, 24V AC Coil Voltage, 3PDT Contact Configuration - RUMC31B7
This power relay is designed for efficient switching in various industrial applications. The 24V AC relay features a 3PDT configuration, ensuring versatile connectivity. With a compact plug-in mounting type, it is readily integrated into control circuits, promoting streamlined installations. The relay operates effectively in challenging environments, with a wide operational temperature range.
Features & Benefits
• Utilises a coil resistance of 72Ω for stable performance
• Capable of handling a switching current of 10A
• Offers robust isolation with 4 kV between coil and contacts
• Ensures mechanical durability of up to 5 million cycles
• Achieves an average coil consumption of only 3VA at 60 Hz
• Designed with a pollution degree of 2 for safer operations
Applications
• Used with automation systems for reliable control
• Suitable for HVAC systems to manage heating and cooling
• Ideal for lighting control in industrial settings
• Utilised in motor control for efficient operations
• Employed in safety circuits requiring reliable switching
How does the isolation rating impact safety during operation?
The relay features a robust isolation rating of 4 kV between the coil and contacts, enhancing safety and preventing potential electrical faults, which is critical in high-voltage environments.
What are the implications of the mechanical durability rating?
The product's mechanical durability of up to 5 million cycles ensures a long lifespan and reduces maintenance requirements, making it a cost-effective choice in industrial applications.
Can the product be used in extreme temperature conditions?
Yes, it operates efficiently in ambient temperatures ranging from -40°C to 55°C, making it suitable for diverse applications in varying environments.
What types of loads can the relay manage?
The relay can handle resistive loads up to 10A at 277V AC, making it versatile for many electrical applications requiring reliable switching capabilities.
Related links
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Omron Power Relay 10A Switching Current, 3PDT
- Relpol Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Power Relay 10A Switching Current, 3PDT
