Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 211-8407
- Mfr. Part No.:
- RUMC32JD
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$241.78
(exc. GST)
$265.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.178 | $241.78 |
*price indicative
- RS Stock No.:
- 211-8407
- Mfr. Part No.:
- RUMC32JD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3 CO | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 120Ω | |
| Maximum Operating Temperature | 55°C | |
| Height | 56mm | |
| Coil Power | 1.4W | |
| Length | 35.4mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | |
| Width | 35mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3 CO | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 120Ω | ||
Maximum Operating Temperature 55°C | ||
Height 56mm | ||
Coil Power 1.4W | ||
Length 35.4mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 61810-1, UL 508 | ||
Width 35mm | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electrics universal plug-in relay is of 12 V DC and 10 A.
Removal Latch
Dust Protection
Self-locks
Related links
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 2 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
