Schneider Electric Plug In Power Relay, 60V dc Coil, 10A Switching Current, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
922-1685
Mfr. Part No.:
RXG13ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

6700Ω

Coil Power

530mW

Contact Material

Silver Alloy

Height

30.6mm

Life

10000000 cycles

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

37.1mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy