Carbide Tipped Deep Cut holesaw 20mm
- RS Stock No.:
- 187-5316
- Mfr. Part No.:
- CTD20
- Brand:
- Starrett
13 In AU stock for next working day delivery
183 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.70
(exc. GST)
$50.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.70 |
- RS Stock No.:
- 187-5316
- Mfr. Part No.:
- CTD20
- Brand:
- Starrett
Related links
- Carbide Tipped Deep Cut holesaw 22mm
- Hole Saws & Core Drill Bits
- RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
- Bosch Carbide Tipped 20mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 20mm Hole Saw
- RS PRO Tungsten Carbide Tipped 40mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 38mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit