Schneider Electric Power Relay, 48V ac Coil, 10A Switching Current, 3 CO

Subtotal (1 pack of 10 units)*

$231.00

(exc. GST)

$254.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$23.10$231.00

*price indicative

RS Stock No.:
211-8403
Mfr. Part No.:
RUMC31E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

48V ac

Contact Configuration

3 CO

Series

Harmony Relay RUM

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Coil Resistance

290Ω

Maximum Operating Temperature

55°C

Width

35mm

Standards/Approvals

CSA, EAC, REACH, RoHS, UL

Height

56mm

Coil Power

3W

Length

35.4mm

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electrics universal plug-in relay is of 48 V AC and 10 A.

Removal Latch

Dust Protection

Self-locks

Each
$15.34
Each
$14.72
Each (In a Pack of 10)
$28.833
Each
$11.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy