Phoenix Contact Plug-in Power Relay, 230V ac Coil, 1mA Switching Current, SPDT

Subtotal (1 pack of 10 units)*

$134.90

(exc. GST)

$148.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$134.90$13.49

*price indicative

RS Stock No.:
120-130
Mfr. Part No.:
2961529
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

Plug-in

Series

REL-MR

Switching Current

1mA

Width

12.7mm

Height

29mm

Standards/Approvals

UL, EN 61810-1, EAC, cUL, IEC 60664, VDE, EN 50178, EN 60068-2-60

Length

15.7mm

COO (Country of Origin):
AT
The Phoenix Contact single relay is a plug-in miniature power relay with a multi-layer gold contact for high continuous currents. It features RT III-proof design, with a switching current of up to 16 A, making it ideal for various applications. The relay has a 1 changeover contact and operates at an input voltage of 230 V AC. With a compact design and high reliability, this relay offers excellent performance in industrial settings.

Wash-proof design with high switching current of 16 A

Multi-layer gold contact for reliable conductivity

Long mechanical life of 1x10^7 cycles

Compact dimensions for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy