TE Connectivity Plug In Power Relay, 48V ac Coil, 10A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
715-0944
Mfr. Part No.:
MT326048 9-1393091-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Series

MT

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V ac

Length

35.5mm

Coil Resistance

2 kΩ

Coil Power

2.28W

Depth

35.6mm

Maximum Operating Temperature

+60°C

Height

57mm

Contact Material

Silver Nickel Alloy

Isolation Coil To Contact

2.5kVrms

Minimum Operating Temperature

-40°C

Life

20000000 (Mechanical) cycles, 30000 (Electrical) cycles

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy