Red Lion CUB4V Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %, 33 mm, 68 mm
- RS Stock No.:
- 388-5422
- Distrelec Article No.:
- 176-91-912
- Mfr. Part No.:
- CUB4V000
- Brand:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$505.60
(exc. GST)
$556.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $505.60 |
| 5 - 9 | $496.79 |
| 10 + | $487.65 |
*price indicative
- RS Stock No.:
- 388-5422
- Distrelec Article No.:
- 176-91-912
- Mfr. Part No.:
- CUB4V000
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Depth | 49.8mm | |
| Digit Height | 0.6in | |
| Meter Accuracy | ±0.1 % | |
| Series | CUB4V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Measurement | 199.9 V | |
| Standards/Approvals | EN 61010-1, NEMA 4X/, UL Recognised ComponENt (File E179259)), UL3101-1, IEC 1010-1, CB Scheme Test Report 98ME60090-000098, (IEC 529)), IECEE CB Scheme Test Certificate UL2356A-179259/USA, CSA C22.2 No. 1010-1 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Depth 49.8mm | ||
Digit Height 0.6in | ||
Meter Accuracy ±0.1 % | ||
Series CUB4V | ||
Minimum Operating Temperature 0°C | ||
Maximum Measurement 199.9 V | ||
Standards/Approvals EN 61010-1, NEMA 4X/, UL Recognised ComponENt (File E179259)), UL3101-1, IEC 1010-1, CB Scheme Test Report 98ME60090-000098, (IEC 529)), IECEE CB Scheme Test Certificate UL2356A-179259/USA, CSA C22.2 No. 1010-1 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Digital DC Voltmeter
The Red Lion digital DC voltmeter is a high-quality, compact and affordable instrument designed using the latest technology. It has a 3.5 digit, LCD with 0.6in (15.2mm) high digits and a DIP switch with a selectable decimal point. The unit is constructed of a lightweight, high impact plastic case with a clear viewing window. The optional micro line/sensor power supply (MLPS1000) can be attached to the rear of an installed to provide the necessary power for the unit. The optional supply can be powered from an 85VAC to 250VAC source. This instrument is used in industrial environments.
Features and Benefits
Four selectable DC ranges (0mV to 199.9mV, 1.999V, 19.99V, 199.9V)
Built-in scaling provided
Auto zeroing circuit
Selectable decimal points
Wire connections made via screw clamp type terminals
Fits din standard cut-out 2.68in (68mm) x 1.30in (33mm)
9VDC to 28VDC powered
Automatic offset correction
Freely selectable decimal point
Free scaling via potentiometer
Certifications
NEMA 4X
IP65 rated sealed front panel bezel
UL approved
CSA certified
CE certified
cURus certified
Related links
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Lascar DPM 2000 RS Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar EMV 1025S Series Digital Voltmeter DC 5.5 mm
