TE Connectivity Panel Power Relay, 24V dc Coil, 100mA Switching Current, SPDT
- RS Stock No.:
- 267-4918
- Mfr. Part No.:
- 1558660-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$9.70
(exc. GST)
$10.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $9.70 | - |
| 2 - 4 | $9.06 | 6% |
| 5 - 9 | $8.29 | 14% |
| 10 - 14 | $7.24 | 25% |
| 15 + | $6.58 | 32% |
*price indicative
- RS Stock No.:
- 267-4918
- Mfr. Part No.:
- 1558660-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RT2 | |
| Terminal Type | Solder | |
| Switching Current | 100mA | |
| Switching AC Voltage | 480V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 640Ω | |
| Width | 21.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Coil Power | 900mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RT2 | ||
Terminal Type Solder | ||
Switching Current 100mA | ||
Switching AC Voltage 480V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 640Ω | ||
Width 21.5mm | ||
Standards/Approvals REACH, RoHS | ||
Coil Power 900mW | ||
Length 29mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PT
The TE Connectivity standard power relay has class F insulation coil with 20 A contact current rating with single contact pole.
Monostable
Printed circuit board mounting
Related links
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
