Hongfa Europe GMBH PCB Power Relay, 48V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 176-2797
- Mfr. Part No.:
- HF165FD/48-ZY1TF
- Brand:
- Hongfa Europe GMBH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.92
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 194 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $8.96 | $17.92 |
| 100 - 298 | $8.61 | $17.22 |
| 300 - 498 | $8.255 | $16.51 |
| 500 + | $8.075 | $16.15 |
*price indicative
- RS Stock No.:
- 176-2797
- Mfr. Part No.:
- HF165FD/48-ZY1TF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF165FD | |
| Terminal Type | PCB Pin | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 8.3kVA | |
| Coil Resistance | 2.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 32.2mm | |
| Coil Power | 900mW | |
| Standards/Approvals | RoHS | |
| Height | 20.4mm | |
| Width | 27.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF165FD | ||
Terminal Type PCB Pin | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Switching Power 8.3kVA | ||
Coil Resistance 2.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 32.2mm | ||
Coil Power 900mW | ||
Standards/Approvals RoHS | ||
Height 20.4mm | ||
Width 27.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 48VDC coil and up to 15A DC/AC or 30A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 6000VAC
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Related links
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPDT
- Hongfa Europe GMBH Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, 1 NO
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, DPDT
