TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 637-996
- Mfr. Part No.:
- Tapo C200
- Brand:
- TP-Link
Subtotal (1 unit)*
$73.74
(exc. GST)
$81.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.74 |
*price indicative
- RS Stock No.:
- 637-996
- Mfr. Part No.:
- Tapo C200
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Indoor/Outdoor | Indoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Mount Type | Ceiling, Table | |
| Sensor Size | 2.8in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 9V dc | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Width | 85.4mm | |
| Focal Length | 4 mm | |
| Standards/Approvals | ONVIF, FCC, VCCI, RCM, CE-LVD, NCC, JRF, CE, NTRA, IC, BSMI, KC | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Height | 117.7mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Indoor/Outdoor Indoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Power Over Ethernet Yes | ||
Maximum Resolution 1920 x 1080 pixel | ||
Mount Type Ceiling, Table | ||
Sensor Size 2.8in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 9V dc | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Width 85.4mm | ||
Focal Length 4 mm | ||
Standards/Approvals ONVIF, FCC, VCCI, RCM, CE-LVD, NCC, JRF, CE, NTRA, IC, BSMI, KC | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Height 117.7mm | ||
- COO (Country of Origin):
- CN
The TP-Link Pan/Tilt Home Security Wi-Fi Camera designed to provide comprehensive surveillance for your home. It features 1080p high-definition video resolution, ensuring clear and detailed footage of your surroundings. With a 360° horizontal and 114° vertical pan-and-tilt range, the camera offers extensive coverage, reducing blind spots. Advanced night vision capabilities allow for visibility up to 40 feet, ensuring round-the-clock monitoring.
With advanced night vision up to 40 feet
Motion Detection and Alerts
Two-Way Audio
Easy Setup and Management
Related links
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- RS PRO Network Indoor IR CCTV Camera 1920 x 1080 pixel
- RS PRO Network Indoor CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- RS PRO Network Indoor Power Over Ethernet CCTV Camera 1920 x 1080 pixel
