TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 638-000
- Mfr. Part No.:
- Tapo C100
- Brand:
- TP-Link
Subtotal (1 unit)*
$68.44
(exc. GST)
$75.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.44 |
*price indicative
- RS Stock No.:
- 638-000
- Mfr. Part No.:
- Tapo C100
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Indoor/Outdoor | Indoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Sensor Size | 0.34in | |
| Mount Type | Table | |
| IR | Yes | |
| Supply Voltage | 9V | |
| Audio Support | Yes | |
| Wireless | Yes | |
| Width | 2.66in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM, VCCI, BSMI, CE, FCC, IC, JRF, KC, NCC, NTRA, ONVIF | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| ONVIF | Yes | |
| Focal Length | 3.15 mm | |
| Height | 3.89in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Indoor/Outdoor Indoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Power Over Ethernet Yes | ||
Maximum Resolution 1920 x 1080 pixel | ||
Sensor Size 0.34in | ||
Mount Type Table | ||
IR Yes | ||
Supply Voltage 9V | ||
Audio Support Yes | ||
Wireless Yes | ||
Width 2.66in | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM, VCCI, BSMI, CE, FCC, IC, JRF, KC, NCC, NTRA, ONVIF | ||
Sensor Type Centre Tapped, Dual Secondary | ||
ONVIF Yes | ||
Focal Length 3.15 mm | ||
Height 3.89in | ||
- COO (Country of Origin):
- CN
The TP-Link Home Security Wi-Fi Camera offers a comprehensive surveillance solution with its 1080p high-definition video recording, ensuring crisp and clear visuals. Equipped with advanced night vision capabilities, it provides visibility up to 40 feet in low-light conditions, enhancing security during night-time. The built-in motion detection system promptly alerts you to any movement, allowing for timely responses to potential security threats.
Sound and Light Alarm
Two-Way Audio
Locally stores up to 512 GB on a microSD card
Easy Setup and Management
Related links
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- RS PRO Network Indoor IR CCTV Camera 1920 x 1080 pixel
- RS PRO Network Indoor CCTV Camera 1920 x 1080 pixel
- Deltaco Network IR Wireless CCTV Camera 1920 x 1080 pixel
