Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 192-482
- Mfr. Part No.:
- MY4Z DC24
- Brand:
- Omron
Subtotal (1 unit)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.76 |
*price indicative
- RS Stock No.:
- 192-482
- Mfr. Part No.:
- MY4Z DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Coil Power | 1.3VA | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Coil Power 1.3VA | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 5A Switching Current
- Omron Surface Power Relay DPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
