Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 192-491
- Mfr. Part No.:
- MK2P DC24
- Brand:
- Omron
Subtotal (1 unit)*
$45.48
(exc. GST)
$50.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.48 |
*price indicative
- RS Stock No.:
- 192-491
- Mfr. Part No.:
- MK2P DC24
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MK | |
| Switching Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL (E41515), CSA (LR35535) | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MK | ||
Switching Current 5A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL (E41515), CSA (LR35535) | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0192505
- Mfr. Part No. MY2Z-D DC24
Each
$25.90
- RS Stock No. 0192495
- Mfr. Part No. MK2PN DC24
Each
$57.92
- RS Stock No. 0192488
- Mfr. Part No. MY4ZIN-D2 DC24 (S)
Each
$31.42
- RS Stock No. 0192497
- Mfr. Part No. MK3P DC24
Each
$58.29
Related links
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 5A Switching Current
- Omron Surface Power Relay DPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT












