Finder PCB Power Relay, 48V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 164-173
- Mfr. Part No.:
- 34.51.7.048.0010
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.08
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.08 |
| 25 - 49 | $14.92 |
| 50 - 99 | $14.64 |
| 100 - 249 | $14.37 |
| 250 + | $14.11 |
*price indicative
- RS Stock No.:
- 164-173
- Mfr. Part No.:
- 34.51.7.048.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 34 | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 3kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 12.3kΩ | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Height | 15mm | |
| Coil Power | 170mW | |
| Width | 5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 34 | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 3kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 12.3kΩ | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Height 15mm | ||
Coil Power 170mW | ||
Width 5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 34 Series Power Relay, 48V DC Coil Voltage, 6A Switching Current - 34.51.7.048.0010
This power relay is an ultra-slim SPDT relay designed for efficient performance in various electronic applications. With a compact depth of only 5mm and a height of 15mm, it is tailored for PCB mounting. This relay operates at a coil voltage of 48V DC and provides a switching current capacity of 6A, making it suitable for high-demand automation tasks.
Features & Benefits
• Utilises silver alloy contacts for enhanced conductivity
• Provides switching capability for 400V AC and 60V DC
• Exceptional insulation with 6kV coil-to-contact isolation
• Supports a lifespan of 60,000 cycles for long-term reliability
• Low coil power consumption at just 170mW
• Designed for easy through-hole mounting on PCB
Applications
• Ideal for bottling and packaging machinery
• Used in labelling machines for precise control
• Suitable for burners, boilers, and furnaces
• Effective in timers and lighting control systems
• Utilised in electronic circuit boards and programmable controllers
How does the isolation enhance the relay's safety in industrial usage?
The 6kV coil-to-contact insulation reduces the risk of electrical faults, ensuring safe operation in high-voltage environments. This feature increases reliability and protects other components in the circuit from potential damage.
What are the advantages of using silver alloy contacts?
Silver alloy contacts provide better conductivity and resistance to corrosion, leading to increased longevity and improved performance, especially in high-load applications.
Can this relay handle peak switching currents higher than its rated capacity?
Yes, it can manage peak currents of up to 10A, accommodating transient loads, which helps prevent damage during sudden surges while maintaining stable operation.
What is the significance of the relay's compact size?
Its ultra-slim design allows for high-density mounting on PCBs, making it ideal for applications with limited space without compromising performance.
What type of environments is this relay suitable for?
The relay functions effectively in ambient temperatures ranging from -40°C to +85°C, making it versatile for use in various industrial and outdoor settings.
Related links
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Relay 5 V dc Coil SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 6A Switching Current, SPDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
