Schneider Electric PCB Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 124-0205
- Mfr. Part No.:
- RSL1GB4ND
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.95 |
*price indicative
- RS Stock No.:
- 124-0205
- Mfr. Part No.:
- RSL1GB4ND
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RSL | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 277V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 16.6kΩ | |
| Standards/Approvals | CSA, EAC | |
| Length | 28mm | |
| Height | 15mm | |
| Width | 5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RSL | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 277V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 16.6kΩ | ||
Standards/Approvals CSA, EAC | ||
Length 28mm | ||
Height 15mm | ||
Width 5mm | ||
Contact Material Silver Alloy | ||
Schneider Electric RSL1GB4ND
This Harmony RSL slim interfacing plug-in relay has a coil control voltage of 60V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 6A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. One of the slimiest interface relay on the market, with 6mm width, it can be installed nearly anywhere. Easy installation and withdrawal the relay from its socket. It is compatible with high breaking capacity or low-level current application requirements. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). [delete] Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Related links
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
