TE Connectivity PCB Power Relay, 48V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 136-1682
- Mfr. Part No.:
- V23092A1048A301
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$314.56
(exc. GST)
$346.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $15.728 | $314.56 | - |
| 100 + | $14.155 | $283.10 | 10% |
*price indicative
- RS Stock No.:
- 136-1682
- Mfr. Part No.:
- V23092A1048A301
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SNR | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 10.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Coil Power | 217mW | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SNR | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 10.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Coil Power 217mW | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
