ABB Mains Test Block, 400V, 8A
- RS Stock No.:
- 804-0813
- Mfr. Part No.:
- 1SNA167935R1000
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $51.05
View bulk pricing optionsSubtotal (1 unit)*
$416.84
(exc. GST)
$458.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $416.84 | - |
| 5 + | $406.63 | $51.05 |
*price indicative
- RS Stock No.:
- 804-0813
- Mfr. Part No.:
- 1SNA167935R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage | 400V | |
| Product Type | Mains Test Block | |
| Current | 8A | |
| Sub Type | Test Plug | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Width | 44mm | |
| Height | 63mm | |
| Depth | 2.23m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage 400V | ||
Product Type Mains Test Block | ||
Current 8A | ||
Sub Type Test Plug | ||
Cord Included No | ||
Standards/Approvals No | ||
Width 44mm | ||
Height 63mm | ||
Depth 2.23m | ||
- COO (Country of Origin):
- FR
Essailec Pre-Wired Plug Assemblies with IP20 Dia. 4 mm (.157" ) test plugs
Prewired Essailec® plugs with Dia. 4 mm (.157" ) isolated test plugs for safe and
reliable connection on the test equipment side.
Available in Current and Voltage ranges, in 2 m (.078") length. With colour differentiation,
dedicated coding and marking for perfect identification between Current and Voltage ranges
Applications:
In current and voltage transformers secondary circuits for safe and reliable:
- Protection relays testing in control relay panel
- Meters control and calibration
- Data acquisition for network analysis
With Essailec®, benefit from more than 30 years of experience and successful implementations with major worldwide utilities and OEMs
Benefits:
In CT secondary circuits, very high induced voltages are generated if the CT secondary circuits are opened. Equipment and users are then in danger (electrical shocks).
With Essailec®, safely and simply insert the prewired plug in the socket:
- Plug and play for measuring operations with the new COR-C-4 or COR-C-1. Automatic "Make before break" sequence, no cursor or screws to operate.
ABB ESSAILEC® Test Blocks
Related links
- Essailec Mains Test Block 8A
- Essailec Mains Test Block 8A Ring Tongue
- TE Connectivity Mains Test Block 8A Ring Tongue
- Essailec Mains Test Block 15A
- TE Connectivity Mains Test Block 15A
- Essailec Mains Test Block 15A, with 55 mm
- Essailec Mains Test Block Cable Entry 0.34 to 10 mm² 8A Ring Tongue, with 2 m
- Essailec Mains Test Block Cable Entry 0.34 to 10 mm² 15A Ring Tongue