Omron Surface Power Relay, 24V dc Coil, 15A Switching Current, 3PDT

Subtotal (1 unit)*

$33.37

(exc. GST)

$36.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.37

*price indicative

RS Stock No.:
133-083
Mfr. Part No.:
LY3F DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Mount Type

Surface

Series

LY3F

Switching Current

15A

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Resistance

410Ω

Width

31.5mm

Coil Power

1.4W

Standards/Approvals

TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928), UL Recognised (File No. E41643)

Length

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

  • RS Stock No. 0133086
  • Mfr. Part No. LY3N-D2 DC24
Each
$43.12
Each
$43.35
Each
$32.19
Each
$35.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy